TE ConnectivityPM0S0SSXBSpannungsversorgungseingangsmodule
Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 10A/Contact Fuse/Switch/Voltage Selector ST 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
EMI Filtered | |
M | |
3 | |
1 | |
Solder Lug | |
Straight | |
IEC | |
10/Contact | |
(115|230)VAC | |
30K to 30000K | |
Switch/Fuse/Voltage Selector | |
Single | |
2 Pole | |
73.66 | |
31.49 | |
Flange Mount |
EDA / CAD Models |