BournsPM75-470K-RCInduktionsspule, Oberflächenmontage
Inductor Power Bobbin Core 47uH 10% 1KHz 15Q-Factor Ferrite 1A 0.2Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Bobbin Core | |
Ferrite | |
47u | |
10% | |
1K | |
1 | |
1.6(Typ) | |
0.2 | |
15 | |
2.52M | |
9M | |
2 | |
-40 | |
125 | |
Tape and Reel | |
7.8 | |
Surface Mount | |
5.3 |
This power PM75-470K-RC surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes bobbin core technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 9M Hz. It has a tolerance of 10%. It has an inductance of 47u H. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 200m Ohm. This product is 5.3 mm tall with a diameter of 7.8 mm.