ProTek DevicesPMMAD1103-LF-T13ESE-Entstörer
ESD Suppressor Diode Diode Array Uni-Dir 50V 14-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diode Array | |
Octal | |
Uni-Directional | |
8 | |
50 | |
40@8/20us | |
0.1 | |
500 | |
-55 | |
150 | |
Tape and Reel | |
No | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO |
14 | |
Leitungsform | Gull-wing |
Even low voltage discharges can cause damage to electronic components so get this diode array PMMAD1103-LF-T13 ESD protection device from ProTek Devices for added protection. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a array 16 configuration. Its capacitance value is 5 pF.