NexperiaPMV48XP,215

Trans MOSFET P-CH 20V 3.5A 3-Pin SOT-23 T/R

Import TariffMay apply to this part if shipping to the United States

BuyingOptionsHeadingWithPartsOnly

Regional Inventory: 19.376

    Total78,87 €Price for 472

    InventoryRegionHeadingWithPartsAndDispatchDate

    • Service Fee  6,44 €

      DispatchEstimateInDaysLabel

      Ships from:
      CountryName
      Date Code:
      2405+
      Manufacturer Lead Time:
      ManufacturerLeadTime
      Minimum Of :
      472
      Maximum Of:
      2999
      Country Of origin:
      CountryName
         
      • Price: 0,1671 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • DispatchEstimateInDaysLabel

      Ships from:
      CountryName
      Date Code:
      2405+
      Manufacturer Lead Time:
      ManufacturerLeadTime
      Country Of origin:
      CountryName
      • In Stock: StockMessage
      • Price: 0,1671 €
    • (3000)

      DispatchEstimateInDaysLabel

      Increment:
      3000
      Ships from:
      CountryName
      Date Code:
      2344+
      Manufacturer Lead Time:
      ManufacturerLeadTime
      Country Of origin:
      CountryName
      • In Stock: StockMessage
      • Price: 0,1092 €
    • (3000)

      DispatchEstimateInDaysLabel

      Ships from:
      CountryName
      Date Code:
      2416+
      Manufacturer Lead Time:
      ManufacturerLeadTime
      Country Of origin:
      CountryName
      • In Stock: StockMessage
      • Price: 0,0933 €
    • (3000)

      DispatchEstimateInDaysLabel

      Ships from:
      CountryName
      Date Code:
      2315+
      Manufacturer Lead Time:
      ManufacturerLeadTime
      Country Of origin:
      CountryName
      • In Stock: StockMessage
      • Price: 0,1096 €