C&KPN12SJNA03QEDruckknopfschalter
Switch Push Button N.O./N.C. SPDT Square Plunger 0.2A 30VDC Alternate Thru-Hole PC Pins Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Alternate Contact | |
Square Plunger | |
SPDT | |
N.O./N.C. | |
0.2@30VDC | |
500VAC | |
100 | |
30 | |
10000 | |
10000 | |
Black | |
4 | |
1 | |
Through Hole | |
PC Pins | |
3 | |
2.5 | |
Terminals | |
Epoxy | |
Phenolic Resin | |
Right Angle | |
-10 | |
60 | |
Bulk | |
5 | |
22 | |
8.3 |
Easily reset the current state or mode using this PN12SJNA03QE push button switch manufactured from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 0.2 A @ 30VDC. This push switch has a minimum operating temperature of -10 °C and a maximum of 60 °C. The PN12SJNA03QE push switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 5 mm long, 8.3 mm tall and 22 mm deep.
EDA / CAD Models |