C&KPN21LENA03QEDruckknopfschalter
Switch Push Button N.O./N.C. DPDT Square Plunger 0.2A 30VDC Momentary Thru-Hole PC Pins Bulk
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Ideal for low current and low voltage circuits, this PN21LENA03QE push button switch from C&K Components will allow you to switch from connected to disconnected state. This device has a maximum current rating of 0.2 A @ 30VDC. It has a DPDT configuration. This push switch has a minimum operating temperature of -10 °C and a maximum of 60 °C. The PN21LENA03QE push switch has a PC pin termination style. This product is 7.2 mm long, 9.8 mm tall and 25 mm deep. The maximum DC voltage rating is 30 VDC.