50% Off

VishayPR01000108209JR500Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 82 Ohm 5% 1W ±250ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200

Looking for a traditional mounting method for resistors? Look no further, this PR01000108209JR500 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 82 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The PR01000108209JR500 part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology. This product is 8 mm long.

3 Stück: heute versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1832+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Indien
         
      • Price: 0,0156 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1832+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Indien
      • In Stock: 3 Stück
      • Price: 0,0156 €