Meist Gekauft
VishayPR02000201009JR500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 10 Ohm 5% 2W ±250ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Unknown |
| PPAP | Yes |
If you are designing a basic printed circuit that requires some resistance between components, the PR02000201009JR500 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 10 Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This device utilizes metal film technology. The PR02000201009JR500 part has an axial termination style. This product is 12 mm long. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
