10% Off

VishayPR02000201500JR500Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 150 Ohm 5% 2W ±250ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their PR02000201500JR500 fixed single through-hole resistor. This durable part has a power rating of 2 W. This product has a resistance value of 150 Ohm. Its temperature coefficient is ±250 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. The PR02000201500JR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 12 mm long. This device utilizes metal film technology.

3.302 Stück: morgen versandbereit

    Total0,08 €Price for 1

    • Service Fee  6,29 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2134+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      3302
      Country Of origin:
      Indien
         
      • Price: 0,0771 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2134+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Indien
      • In Stock: 3.302 Stück
      • Price: 0,0771 €