Murata ManufacturingPRF15BB102RB6RCThermistoren

Thermistor PTC 1K Ohm 50% 2-Pin 0402 Surface Mount Solder Pad T/R

This PRF15BB102RB6RC thermistor from Murata is a great way to measure temperature while taking up no space. This part has a temperature range of -40 °C to 140 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

2.225 Stück: heute versandbereit

    Total0,06 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2124+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2225
      Country Of origin:
      Japan
         
      • Price: 0,0580 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2124+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 2.225 Stück
      • Price: 0,0580 €