Murata ManufacturingPRF15BD102RB6RCThermistoren
Thermistor PTC 1K Ohm 50% 2-Pin 0402 Surface Mount Solder Pad T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Unknown |
PPAP | Unknown |
A cheap and effective way to measure temperature, this PRF15BD102RB6RC thermistor from Murata belongs in your design. This part has a temperature range of -20 °C to 120 °C. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.