Murata ManufacturingPRF15BE103RB6RCThermistoren
Thermistor PTC 10K Ohm 50% 2-Pin 0402 Surface Mount Solder Pad T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
PTC | |
2 | |
-20 | |
110 | |
32V | |
10000 | |
6000 to 25000 | |
±50 | |
Over Heat Sensing | |
Tape and Reel | |
1 | |
0.5 | |
0.5 | |
Solder Pad | |
Surface Mount |
This PRF15BE103RB6RC thermistor from Murata will extract important temperature information in terms of analog information. This part has a temperature range of -20 °C to 110 °C. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.