Murata ManufacturingPRF18BE471QS2RBThermistoren
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
This PRF18BE471QS2RB thermistor by Murata is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.