Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Unknown |
PPAP | Unknown |
PTC | |
2 | |
9V | |
2.2 | |
< 7 | |
±20 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
Solder Pad | |
Surface Mount |
Sample accurate temperature measurements by adopting this PRG18BC2R2MM1RB thermistor manufactured by Murata. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.