Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Unknown |
PPAP | Unknown |
PTC | |
2 | |
-10 | |
60 | |
12V | |
3.3 | |
< 7 | |
±20 | |
Over Current Protection | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
Solder Pad | |
Surface Mount |
A cheap and effective way to measure temperature, this PRG18BC3R3MM1RB thermistor from Murata belongs in your design. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.