SUSUMU CO.,LTDPRL1632-R008-F-T1Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0612 0.008 Ohm 1% 1W 0ppm/°C to 350ppm/°C Wide Terminal SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
8m | |
1% | |
Yes | |
1 | |
Thin Film | |
-55 | |
125 | |
0 to 350 | |
70 to 125 | |
No | |
No | |
No | |
0612 | |
Wide Terminal | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0612 | |
1.6 | |
3.2 | |
0.5 | |
±0.2 | |
±0.2 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |