SUSUMU CO.,LTDPRL1632-R056-F-T1Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 1206 0.056 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
56m | |
1% | |
Yes | |
1 | |
Thin Film | |
-55 | |
125 | |
±50 | |
70 to 125 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.2 | |
1.6 | |
0.5 | |
±0.2 | |
±0.2 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |