BournsPRM162-K415K-502B1Widerstandstrimmern, Potenziometern und Regelwiderstande
Res POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (63.35 X 34.7 X 32.5mm) Pin Panel Mount/Through Hole
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Apply this PRM162-K415K-502B1 potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 5K Ohm. This durable part has a power rating of 0.05 (1/20) W. This product is 63.35 mm long, 32.5 mm tall and 34.7 mm deep. It has a tolerance of 20%. This part has an operating temperature of -10 to 70 °C. The PRM162-K415K-502B1 part has a pin termination style.
EDA / CAD Models |