VishayPRV6SAABGYB25103KAWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet POT 10K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 3.17mm (12.7 X 30.5mm) Solder Lug Panel Mount Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Infrequently adjust the resistor value for your circuit with this PRV6SAABGYB25103KA potentiometer from Vishay. This part has a power rating of 1.5 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The PRV6SAABGYB25103KA part has a solder lug termination style. This product is 30.5 mm tall with a diameter of 12.7 mm. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology.