Compliant | |
EAR99 | |
NRND | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 20 |
Verpackungsbreite | 40 |
Verpackungslänge | 75 |
Leiterplatte geändert | 5 |
5 |
With this PS-05-5 AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 5 V and maximum output power of 5 W. This part's single output can handle a current up to 1.2 A. This part has a temperature range of -10 °C to 60 °C.