TE ConnectivityPS00XSH60Spannungsversorgungseingangsmodule
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Fuse ST 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EMI/RFI Filtered | |
M | |
3 | |
1 | |
Faston | |
Straight | |
IEC 320/C14 | |
6 | |
(115|230)VAC | |
30K to 30000K | |
Fuse | |
Single | |
31.49 | |
N/A | |
58.67 | |
Snap-In |
EDA / CAD Models |