TE ConnectivityPS0SXSBX0Spannungsversorgungseingangsmodule
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse/Switch ST 1 Port
Compliant | |
EAR99 | |
Active | |
8537.10.91.70 | |
Automotive | No |
PPAP | No |
Deliver power to your circuit's components with this emi/rfi filtered PS0SXSBX0 plug connector from TE Connectivity. This M connector has 3 M contacts. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has a male type gender. This device has a maximum current rating of 10 A. It uses the faston termination method. This product is 58.67 mm tall.
EDA / CAD Models |