Mean Well EnterprisesPSC-60A
AC/DC Power Supply Dual-OUT 13.8V/13.8V 2.8A/1.5A 59.34W 8-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Open Frame | |
AC/DC | |
2 | |
Fixed | |
13.8 | |
2.8|1.5 | |
59.34 | |
90 | |
110|230 | |
264 | |
127 | |
370 | |
3000VAC | |
0.5% | |
0.5% | |
1.6(Typ) | |
47 to 63 | |
±1 | |
84(Typ) | |
No | |
JST RCY Male | |
JST RCY Male | |
No | |
120mV(Max) | |
No | |
-20 | |
70 | |
130 | |
Befestigung | Screw |
Verpackungshöhe | 29 |
Verpackungsbreite | 50.8 |
Verpackungslänge | 101.6 |
Leiterplatte geändert | 8 |
8 |
With this PSC-60A battery charger made by Mean-Well USA, Inc., you can be sure that your devices will never run out of energy. It has a voltage of 13.8|13.8 V and maximum output power of 59.34 W. This part's single output can handle a current up to 2.8|1.5 A. This part has an input voltage of 90 to 264. This part has a temperature range of -20 °C to 70 °C.