Mean Well EnterprisesPSD-30B-24DC/DC-Wandler und Spannungsreglermodul
Module DC-DC 48VIN 1-OUT 24V 1.25A 30W 7-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 |
Verpackungsbreite | 50.8 |
Verpackungslänge | 101.6 |
Leiterplatte geändert | 7 |
7 |
Provide the ability to switch between voltages by using this cable gland PSD-30B-24 DC to DC converter and switching regulator module. It has a voltage of 27.8 V. This part has a temperature range of -30 °C to 80 °C.