Cornell Dubilier ElectronicsPSU23335A
Cap Aluminum Lytic 233uF 220VAC/250VAC 20% (52.3875 X 111.125mm) Bracket Mount Dual Quick Connect 65°C
Compliant | |
EAR99 | |
Active | |
8532.10.00.00 | |
Automotive | No |
PPAP | No |
Cornell Dubilier has you covered with their pure aluminum electrolytic PSU23335A electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 220 VAC|250VAC. This aluminum electrolytic capacitor has a maximum operating temperature of 65 °C. Its capacitance value is 233uF. This product is 111.125 mm tall with a diameter of 52.388 mm. The PSU23335A aluminum electrolytic capacitor has a dual quick connect termination style.