Cornell Dubilier ElectronicsPSU40015
Cap Aluminum Lytic 400uF 110VAC/125VAC 20% (46.0375 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Cornell Dubilier's electrolytic PSU40015 aluminum capacitor. It can withstand a voltage of 110 VAC|125VAC. This aluminum electrolytic capacitor has a maximum operating temperature of 65 °C. Its capacitance value is 400uF. The PSU40015 aluminum electrolytic capacitor has a dual quick connect termination style. This product is 85.725 mm tall with a diameter of 46.038 mm.