Cornell Dubilier ElectronicsPSU6430
Cap Aluminum Lytic 64uF 330VAC 20% (46.0375 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
Compliant | |
EAR99 | |
Active | |
8532.10.00.00 | |
Automotive | No |
PPAP | No |
This electrolytic PSU6430 aluminum capacitor from Cornell Dubilier has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 330 VAC. This aluminum electrolytic capacitor has a maximum operating temperature of 65 °C. This product is 85.725 mm tall with a diameter of 46.038 mm. Its capacitance value is 64uF. The PSU6430 aluminum electrolytic capacitor has a dual quick connect termination style.