Cornell Dubilier ElectronicsPSU8835
Cap Aluminum Lytic 88uF 220VAC/250VAC 20% (46.0375 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
If you need to filter lower signal frequencies, then this electrolytic PSU8835 aluminum capacitor, developed by Cornell Dubilier, is the tool you need. It can withstand a voltage of 220 VAC|250VAC. This aluminum electrolytic capacitor has a maximum operating temperature of 65 °C. This product is 85.725 mm tall with a diameter of 46.038 mm. The PSU8835 aluminum electrolytic capacitor has a dual quick connect termination style. Its capacitance value is 88uF.