AmphenolPT00E-12-8PWSteckverbinder, rund
Conn Circular PIN 8 POS Solder ST Flange Mount 8 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PT00E-12-8PW connector from Amphenol. It has a straight body orientation. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-8. It has a receptacle type gender. This product is 32.15 mm long, 26.18 mm tall and 26.18 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.