AmphenolPT02A-16-23PWSteckverbinder, rund
Conn Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-C-26482 | |
Series I | |
Circular | |
RCP | |
Box Mount | |
Straight | |
W | |
1 | |
23 | |
PIN | |
Solder | |
16-23 | |
No | |
Copper Alloy | |
Gold | |
Olive Drab Cadmium | |
600VAC | |
-55 | |
125 | |
24.33 | |
30.96 | |
30.96 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PT02A-16-23PW connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 16-23. This RCP connector's 23 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 24.33 mm long, 30.96 mm tall and 30.96 mm deep.