AmphenolPT02A-18-11PZSteckverbinder, rund
Conn Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use this miniature cylindrical PT02A-18-11PZ connector from Amphenol to connect peripherals to your device. This RCP connector's 11 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 18-11. This product is 24.33 mm long, 33.32 mm tall and 33.32 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.