AmphenolPT02E-10-98SYSteckverbinder, rund
Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Not Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This miniature cylindrical PT02E-10-98SY connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. Its shell size is 10-98. It has a straight body orientation. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. This product is 24.33 mm long, 23.82 mm tall and 23.82 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.