AmphenolPT05E-12-4SSteckverbinder, rund
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Not Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PT05E-12-4S connector from Amphenol. Its shell size is 12-4. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.