AmphenolPT07A1098PSteckverbinder, rund
Conn Circular PIN 6 POS Solder ST Jam Nut 6 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
The miniature cylindrical PT07A-10-98P connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 10-98. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 6 contacts that are made out of copper alloy and plated with gold. This product is 23.54 mm long, 26.97 mm tall and 26.97 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.