AmphenolPT08SE-10-6P(SR)LCSteckverbinder, rund
Conn Circular PIN 6 POS Crimp RA Cable Mount 6 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use this miniature cylindrical PT08SE-10-6P(SR)LC connector from Amphenol to connect peripherals to your device. It has a right angle body orientation. It has a plug type gender. This PL connector's 6 contacts that are made out of copper alloy and plated with gold. Its shell size is 10-6. This product is 54.27 mm long and 29 mm tall with a diameter of 23.39 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.