YageoPT1206FR-070R2LWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 0.2 Ohm 1% 0.25W(1/4W) ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
200m | |
1% | |
Yes | |
0.25 (1/4) | |
Thick Film | |
-55 | |
155 | |
±75 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
1206 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
N/R | |
3.1 | |
1.6 | |
0.55 | |
N/A | |
N/R | |
Surface Mount |
The PT1206FR-070R2L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 200m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. It has a tolerance of 1%. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep.
EDA / CAD Models |