YageoPT2512FK-070R22LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2512 0.22 Ohm 1% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this PT2512FK-070R22L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This durable part has a power rating of 1 W. This product has a resistance value of 220m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 6.35 mm long, 0.55 mm tall and 3.2 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

2.503 Stück: morgen versandbereit

    Total0,45 €Price for 1

    • Service Fee  6,22 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2143+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2503
      Country Of origin:
      Taiwan
         
      • Price: 0,4459 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2143+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.503 Stück
      • Price: 0,4459 €