EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
24 | |
40 | |
5 | |
3 | |
15 | |
500VDC | |
DC/DC | |
7 | |
900 | |
Yes | |
1%Vo | |
1%Vo | |
80(Typ) | |
Positive | |
-20 | |
70 | |
Fixed | |
28 | |
Befestigung | Through Hole |
Verpackungshöhe | 8.38(Max) |
Verpackungsbreite | 37.59(Max) |
Verpackungslänge | 42.42(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | DIP Module |
6 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down PT3104A DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -20 °C to 70 °C.