EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
12 | |
2.5 | |
30 | |
DC/DC | |
Yes | |
Positive | |
-40 | |
85 | |
Industrial | |
Tray | |
Fixed | |
Befestigung | Through Hole |
Verpackungshöhe | 12.7(Max) |
Verpackungsbreite | 32.25 |
Verpackungslänge | 76.96(Max) |
Leiterplatte geändert | 19 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
19 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down PT3323A DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format.