EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
1.3 to 3.5 | |
20 | |
75 | |
1500VDC | |
DC/DC | |
No | |
Positive | |
-40 | |
85 | |
Adjustable | |
Befestigung | Through Hole |
Verpackungshöhe | 37.08(Max) + 4.06 |
Verpackungsbreite | 16(Max) |
Verpackungslänge | 65.53(Max) |
Leiterplatte geändert | 21 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
21 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down PT4401N DC to DC converter and switching regulator module. It has a voltage of 1.3 to 3.5 V. This part has a temperature range of -40 °C to 85 °C.