Texas InstrumentsPT4508ADC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 1-OUT 2.5V 5A 12.5W 12-Pin SIP Module
Compliant | |
EAR99 | |
Obsolete | |
8504.40.85.00 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 12.56 |
Verpackungsbreite | 30.22(Max) |
Verpackungslänge | 65.53(Max) |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
12 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down PT4508A DC to DC converter and switching regulator module. It has a voltage of 2.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.