EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
5 | |
4 | |
20 | |
1500VDC | |
DC/DC | |
Yes | |
Positive | |
-40 | |
85 | |
Fixed | |
Befestigung | Surface Mount |
Verpackungshöhe | 12.56 |
Verpackungsbreite | 30.22(Max) |
Verpackungslänge | 65.53(Max) |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP SMD Module |
12 |
Provide the ability to switch between voltages by using this step down PT4522C DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.