EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
3.3 | |
8 | |
26.4 | |
1500VDC | |
DC/DC | |
8 | |
600 | |
Yes | |
33mV | |
33mV | |
80(Typ) | |
Positive | |
-40 | |
85 | |
Fixed | |
40 | |
Befestigung | Surface Mount |
Verpackungshöhe | 16.76 |
Verpackungsbreite | 30.22(Max) |
Verpackungslänge | 76.2(Max) |
Leiterplatte geändert | 19 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP SMD Module |
19 |
Provide the ability to switch between voltages by using this step down PT4561C DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a temperature range of -40 °C to 85 °C.