EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
24 | |
60 | |
12 | |
2.5 | |
30 | |
DC/DC | |
Yes | |
Positive | |
-40 | |
85 | |
Fixed | |
Befestigung | Through Hole |
Verpackungshöhe | 16.76 |
Verpackungsbreite | 30.22(Max) |
Verpackungslänge | 76.2(Max) |
Leiterplatte geändert | 19 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
19 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down PT4583A DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 85 °C.