EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Up | |
Non-Isolated | |
1 | |
4.75 | |
14 | |
15 | |
0.75 | |
DC/DC | |
950 | |
Yes | |
1%Vo | |
1%Vo | |
85(Typ) | |
-20 | |
85 | |
6.5 | |
Fixed | |
Befestigung | Surface Mount |
Verpackungsbreite | 25.4(Max) |
Verpackungslänge | 25.9(Max) |
Leiterplatte geändert | 3 |
Tab | 2Tab |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP SMD Module |
5 |
Provide the ability to switch between voltages by using this step up PT5042L DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C.