EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
9 | |
38 | |
5 | |
1 | |
DC/DC | |
0.1 | |
600 | |
Yes | |
0.5%Vo | |
0.5%Vo | |
91(Typ) | |
-40 | |
85 | |
Fixed | |
5 | |
Befestigung | Through Hole |
Verpackungsbreite | 17.01(Max) |
Verpackungslänge | 59.94(Max) |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
12 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down PT6101G DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.