EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
1 | |
7 | |
8 | |
26 | |
3.3 | |
2 | |
DC/DC | |
600 | |
Yes | |
0.5%Vo | |
0.5%Vo | |
85(Typ) | |
-40 | |
85 | |
Fixed | |
8.5 | |
Befestigung | Surface Mount |
Verpackungsbreite | 17.01(Max) |
Verpackungslänge | 43.43(Max) |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP SMD Module |
12 |
Provide the ability to switch between voltages by using this step down PT6203C DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.