EAR99 | |
Obsolete | |
8504.40.85.00 | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
9 | |
26 | |
3.3 | |
3 | |
DC/DC | |
Yes | |
-40 | |
85 | |
Fixed | |
Befestigung | Through Hole |
Verpackungshöhe | 17.01(Max) |
Verpackungslänge | 59.94(Max) |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
12 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down PT6303R DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.