EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
10.8 | |
12 | |
13.2 | |
2.5 | |
6 | |
DC/DC | |
0.5 | |
400 | |
Yes | |
15mV | |
10mV | |
93(Typ) | |
Positive | |
-40 | |
85 | |
Fixed | |
23 | |
Befestigung | Through Hole |
Verpackungshöhe | 17.14(Max) + 4.06 |
Verpackungsbreite | 12.19(Max) |
Verpackungslänge | 43.43(Max) |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
12 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down PT6343N DC to DC converter and switching regulator module. It has a voltage of 2.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.