EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
1 | |
4.5 | |
5 | |
5.5 | |
2.1 | |
3 | |
DC/DC | |
500 to 800 | |
Yes | |
25mV | |
25mV | |
85(Typ) | |
0 | |
70 | |
Fixed | |
6.5 | |
Befestigung | Surface Mount |
Verpackungsbreite | 17.01(Max) |
Verpackungslänge | 52.32(Max) |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP SMD Module |
12 |
Provide the ability to switch between voltages by using this step down PT6407E DC to DC converter and switching regulator module. It has a voltage of 2.1 V. This part has a temperature range of 0 °C to 70 °C.